RS PRO Lathe Tool Holder for Use with TNMG 16 Inserts, 25 mm Height, 93 ° Approach, 125mm Length
- RS Stock No.:
- 900-442
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€90.60
(exc. VAT)
€111.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.60 |
*price indicative
- RS Stock No.:
- 900-442
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Approach Angle | 93° | |
| Product Type | Lathe Part | |
| Sub Type | Lathe Tool Holder | |
| For Use With | TNMG 16 Inserts | |
| Overall Length | 125mm | |
| Overall Height | 25mm | |
| Shank Height | 20mm | |
| Cutting Direction | Right | |
| Shank Width | 20mm | |
| Insert Inscribed Circle | 9.53mm | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Approach Angle 93° | ||
Product Type Lathe Part | ||
Sub Type Lathe Tool Holder | ||
For Use With TNMG 16 Inserts | ||
Overall Length 125mm | ||
Overall Height 25mm | ||
Shank Height 20mm | ||
Cutting Direction Right | ||
Shank Width 20mm | ||
Insert Inscribed Circle 9.53mm | ||
Material Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- KR
The RS PRO Turning Holders are robust external tools designed for heavy-duty and continuous turning operations. This right-hand configuration provides stable cutting conditions in demanding machining environments.
Robust TOP clamping system holds the insert firmly in place to enhance process security
93° tool cutting edge angle delivers reliable engagement with the workpiece
High-quality steel construction offers excellent rigidity and wear resistance
Engineered to accept negative TNMG 16 inserts for strong cutting edges
Related links
- RS PRO Lathe Tool Holder for Use with TNMG 16 Inserts 93 ° Approach, 125mm Length
- Pramet Lathe Tool Holder for Use with TN/TNM Inserts 93 ° Approach, 125mm Length
- RS PRO Lathe Tool Holder for Use with WNMG 06 Inserts 93 ° Approach, 170mm Length
- RS PRO Lathe Tool Holder for Use with DCMT 11 Inserts 93 ° Approach, 170mm Length
- Pramet 93 ° Approach, 16.5 mm Length
- RS PRO Lathe Tool Holder for Use with DCMT 11 Inserts 93 ° Approach, 100mm Length
- Pramet Lathe Tool Holder for Use with DCMT 11T3 93 ° Approach, 100mm Length
- RS PRO 93 ° Approach, 10 mm Length
