RS PRO, 9.53 mm Height, 93 ° Approach, 10 mm Length

Subtotal (1 pack of 10 units)*

€84.12

(exc. VAT)

€103.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€84.12€8.412

*price indicative

RS Stock No.:
900-321
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Insert

Approach Angle

93°

Thickness

4.76mm

Length

10mm

Height

9.53mm

Finish

Surface

Corner Radius

400μm

Inscribed Circle

9.53mm

Material

Carbide

Standards/Approvals

ISO

COO (Country of Origin):
KR
The RS PRO high-performance finishing turning insert designed specifically for precision machining of steels and stainless steels, ensuring reliable operation in demanding environments.

ET33C grade offers high toughness for superior performance in interrupted cuts

Advanced CVD coating enhances wear resistance and extends tool life

PF chipbreaker design provides reliable chip control and improved surface finish

Ideal for heavy finishing operations across a range of materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy