Milwaukee, 60mm Length
- RS Stock No.:
- 260-1825
- Mfr. Part No.:
- 4932352406
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€10.34
(exc. VAT)
€12.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.34 |
*price indicative
- RS Stock No.:
- 260-1825
- Mfr. Part No.:
- 4932352406
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Magnetic Bit Holder | |
| Overall Length | 60mm | |
| Material | Custom Engineered Steel and Heat Treatment | |
| Standards/Approvals | DIN 3126 - E 6.3 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Magnetic Bit Holder | ||
Overall Length 60mm | ||
Material Custom Engineered Steel and Heat Treatment | ||
Standards/Approvals DIN 3126 - E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee shockwave impact duty magnetic bit holder its optimised shock zone absorbs up to 3X more torque for more resistance to shock from impacting.
Custom engineered steel and heat treatment for maximum strength and flexibility
Strong magnetic tip for secure grip
Very suitable for high torque and impact applications
Related links
- Eclipse for Use with Magnetic Chucks 60mm Length
- RS PRO Lathe Tool Holder for Use with WNMG 06 95 ° Approach, 125mm Length
- Pramet Lathe Tool Holder for Use with TPMR 1103 91 ° Approach, 20mm Length
- RS PRO Lathe Tool Holder for Use with CCMT 06/09T Inserts 95 ° Approach, 170mm Length
- Pramet Lathe Tool Holder for Use with LFMX 2.2 110mm Length
- RS PRO Lathe Tool Holder for Use with CNMG 12 Inserts 95 ° Approach, 150mm Length
- RS PRO 93 ° Approach, 9.2 mm Length
- RS PRO 93 ° Approach, 11.2 mm Length
