RS PRO, 9.53 mm Height, 93 ° Approach, 11.2 mm Length
- RS Stock No.:
- 900-494
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€86.64
(exc. VAT)
€106.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.64 | €8.664 |
*price indicative
- RS Stock No.:
- 900-494
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 3.97mm | |
| Length | 11.2mm | |
| Height | 9.53mm | |
| Inscribed Circle | 9.53mm | |
| Material | Carbide | |
| Corner Radius | 800μm | |
| Standards/Approvals | ISO | |
| Shape | Diamond | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 3.97mm | ||
Length 11.2mm | ||
Height 9.53mm | ||
Inscribed Circle 9.53mm | ||
Material Carbide | ||
Corner Radius 800μm | ||
Standards/Approvals ISO | ||
Shape Diamond | ||
- COO (Country of Origin):
- KR
The RS PRO turning insert designed for semi-finishing and semi-roughing operations, tailored for use under medium cutting conditions, ensuring a balance between productivity and excellent surface quality.
PM chipbreaker geometry provides effective chip control
Designed for stable cuts in ISO P and M materials
CVD grade offers wear resistance and toughness for reliability
Robust 55° DCMT Diamond shape enhances performance in varied applications
Related links
- RS PRO 55 ° Approach, 11.2 mm Length
- RS PRO 93 ° Approach, 10 mm Length
- RS PRO 93 ° Approach, 9.2 mm Length
- RS PRO 80 ° Approach, 9.53 mm Length
- RS PRO 60 ° Approach, 9.53 mm Length
- RS PRO Lathe Tool Holder for Use with DCMT 11 Inserts 93 ° Approach, 170mm Length
- RS PRO Lathe Tool Holder for Use with TNMG 16 Inserts 93 ° Approach, 125mm Length
- Pramet 93 ° Approach, 11.6 mm Length
