Riverdi RVT121HVSFWN00V1.0A TFT LCD Colour Display, 12.1in, 1280 x 800pixels
- RS Stock No.:
- 634-755
- Mfr. Part No.:
- RVT121HVSFWN00V1.0A
- Manufacturer:
- Riverdi
Subtotal (1 unit)*
€244.81
(exc. VAT)
€301.12
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.81 |
*price indicative
- RS Stock No.:
- 634-755
- Mfr. Part No.:
- RVT121HVSFWN00V1.0A
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 12.1in | |
| Interface Type | RGB | |
| Resolution | 1280 x 800pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 261.12 x 163.20mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 12.1in | ||
Interface Type RGB | ||
Resolution 1280 x 800pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 261.12 x 163.20mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 12.1-inch TFT LCD embedded display powered by the STM32H757XIH6 microcontroller, designed for high-performance industrial. It features an IPS panel with full viewing angles and 1000 cd/m² brightness, ensuring excellent visibility even in outdoor environments. It also includes a high-brightness LED backlight with programmable control for adaptive lighting needs. It is ideal for use in sensitive industrial environments.
1280 x 800 px resolution
High quality
512MB Flash and 64 MB SDRAM
RoHS 3 compliant
High quality
512MB Flash and 64 MB SDRAM
RoHS 3 compliant
Related links
- Riverdi RVT121HVHFWN00V1.0A TFT LCD Colour Display 1280 x 800pixels
- Riverdi RVT121HVSNWN00V1.0A IPS TFT TFT LCD Display 1280 x 800pixels
- Riverdi RVT121HVHNWN00V1.0A IPS TFT TFT LCD Display 1280 x 800pixels
- Riverdi RVT121HVHFWCA0-B IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVHFWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSNWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVHNWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSFWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels