Riverdi RVT121HVSNWN00V1.0A IPS TFT TFT LCD Display, 12.1in, 1280 x 800pixels
- RS Stock No.:
- 672-193
- Mfr. Part No.:
- RVT121HVSNWN00V1.0A
- Manufacturer:
- Riverdi
Subtotal (1 unit)*
€245.58
(exc. VAT)
€302.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.58 |
*price indicative
- RS Stock No.:
- 672-193
- Mfr. Part No.:
- RVT121HVSNWN00V1.0A
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 12.1in | |
| Interface Type | QSPI, SPI | |
| Resolution | 1280 x 800pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 216.96 x 135.60mm | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 12.1in | ||
Interface Type QSPI, SPI | ||
Resolution 1280 x 800pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 216.96 x 135.60mm | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 12.1 inch TFT display is equipped with a 1280x800 resolution for clear, detailed visuals. With a high brightness of 1000cd/m², it ensures excellent readability even in bright environments. The full IPS viewing angles provide consistent color and clarity from any perspective, making it ideal for applications that require superior image quality and performance.
64MB QSPI
8MB SDRAM
TouchGFX direct support
8MB SDRAM
TouchGFX direct support
Related links
- Riverdi RVT121HVHNWN00V1.0A IPS TFT TFT LCD Display 1280 x 800pixels
- Riverdi RVT121HVHFWCA0-B IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVLNWC00-B IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSFWN00V1.0A TFT LCD Colour Display 1280 x 800pixels
- Riverdi RVT121HVHFWN00V1.0A TFT LCD Colour Display 1280 x 800pixels
- Riverdi RVT101HVSNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT101HVSNWN00 IPS TFT TFT LCD Display 1280 x 800pixels