Riverdi RVT121HVHNWN00V1.0A IPS TFT TFT LCD Display, 12.1in, 1280 x 800pixels
- RS Stock No.:
- 672-200
- Mfr. Part No.:
- RVT121HVHNWN00V1.0A
- Manufacturer:
- Riverdi
Subtotal (1 unit)*
€207.65
(exc. VAT)
€255.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.65 |
*price indicative
- RS Stock No.:
- 672-200
- Mfr. Part No.:
- RVT121HVHNWN00V1.0A
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 12.1in | |
| Interface Type | HDMI | |
| Resolution | 1280 x 800pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 261.12 x 163.20mm | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 12.1in | ||
Interface Type HDMI | ||
Resolution 1280 x 800pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 261.12 x 163.20mm | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 12.1 inch TFT display delivers a high-resolution 1280x800px screen for crisp and detailed visuals. With an impressive brightness of 1000cd/m², it ensures outstanding visibility even in bright or outdoor environments. The full viewing angles provide consistent color and clarity from any direction, making it ideal for interactive and high-performance applications that demand top-notch display quality.
Plug and play HDMI interface
Support internal and external backlight PWM control
Multi-function OSD menu for brightness, contrast, saturation
Support internal and external backlight PWM control
Multi-function OSD menu for brightness, contrast, saturation
Related links
- Riverdi RVT121HVSNWN00V1.0A IPS TFT TFT LCD Display 1280 x 800pixels
- Riverdi RVT121HVHFWCA0-B IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVLNWC00-B IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSFWN00V1.0A TFT LCD Colour Display 1280 x 800pixels
- Riverdi RVT121HVHFWN00V1.0A TFT LCD Colour Display 1280 x 800pixels
- Riverdi RVT121HVSNWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVHNWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels