Riverdi RVT121HVHFWN00V1.0A TFT LCD Colour Display, 12.1in, 1280 x 800pixels
- RS Stock No.:
- 634-758
- Mfr. Part No.:
- RVT121HVHFWN00V1.0A
- Manufacturer:
- Riverdi
Subtotal (1 unit)*
€211.20
(exc. VAT)
€259.78
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.20 |
*price indicative
- RS Stock No.:
- 634-758
- Mfr. Part No.:
- RVT121HVHFWN00V1.0A
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 12.1in | |
| Interface Type | RGB | |
| Resolution | 1280 x 800pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 261.12 x 163.20mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 12.1in | ||
Interface Type RGB | ||
Resolution 1280 x 800pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 261.12 x 163.20mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 12.1-inch HDMI TFT LCD display designed for seamless integration into embedded systems and multimedia applications. It features a high-brightness IPS panel, offering vivid visuals and wide viewing angles. With HDMI input and USB touch interface, it simplifies connectivity and control for developers and integrators.
1280 x 800 px resolution
High quality
RoHS 3 compliant
High quality
RoHS 3 compliant
Related links
- Riverdi RVT121HVSFWN00V1.0A TFT LCD Colour Display 1280 x 800pixels
- Riverdi RVT121HVSNWN00V1.0A IPS TFT TFT LCD Display 1280 x 800pixels
- Riverdi RVT121HVHNWN00V1.0A IPS TFT TFT LCD Display 1280 x 800pixels
- Riverdi RVT121HVHFWCA0-B IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVHFWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSNWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVHNWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSFWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels