Riverdi BREAK OUT BOARD 20 TFT LCD Colour Display
- RS Stock No.:
- 634-768
- Mfr. Part No.:
- BREAK OUT BOARD 20
- Manufacturer:
- Riverdi
Bulk discount available
Subtotal (1 unit)*
€4.03
(exc. VAT)
€4.96
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.03 |
| 10 - 49 | €3.95 |
| 50 - 99 | €3.83 |
| 100 + | €3.59 |
*price indicative
- RS Stock No.:
- 634-768
- Mfr. Part No.:
- BREAK OUT BOARD 20
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Interface Type | SPI | |
| Touch Screen | No | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Interface Type SPI | ||
Touch Screen No | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- PL
The Riverdi Interface board designed to connect SSD1963-based TFT displays to development platforms. Its ideal for evaluating FT8xx controllers and testing both resistive and capacitive touch screens. With its plug-and-play setup, it streamlines prototyping and display integration without risking connector damage.
No soldering required
It contains 20 pins
It also contains 15 cm length FFC
It contains 20 pins
It also contains 15 cm length FFC
Related links
- Riverdi BREAK OUT BOARD 36 TFT LCD Colour Display
- Riverdi UNIVERSAL BREAK OUT BOARD TFT LCD Colour Display
- Riverdi DON ADDON 43 RGB TFT LCD Colour Display, 4.3in
- Riverdi DON ADDON 5 RGB TFT LCD Colour Display, 5in
- Riverdi DON ADDON 35 RGB TFT LCD Colour Display, 3.5in
- Riverdi RVT121HVSFWN00V1.0A TFT LCD Colour Display 1280 x 800pixels
- Riverdi RVT70HSSFWN00 TFT LCD Colour Display 1024 x 600pixels
- Riverdi DON ADDON 7 RGB TFT LCD Colour Display, 7in