Ampire AM-800480R2TMQW-01H-F TFT LCD Colour Display, 7in WVGA, 800 x 480pixels
- RS Stock No.:
- 733-2714
- Mfr. Part No.:
- AM-800480R2TMQW-01H-F
- Manufacturer:
- Ampire
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 733-2714
- Mfr. Part No.:
- AM-800480R2TMQW-01H-F
- Manufacturer:
- Ampire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ampire | |
| Diagonal Display Size | 7in | |
| Interface Type | Parallel, RGB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | No | |
| Touch Screen Type | None | |
| Supply Voltage | 3.6 V | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 165 x 6.76 x 104.44mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 500cd/m² | |
| Graphics Array Type | WVGA | |
| Height | 104.44mm | |
| Power Supply Included | Yes | |
| Number of Colours | 262,144 | |
| Width | 165mm | |
| Contrast Ratio | 400:1 | |
| Aspect Ratio | 16:9 | |
| Operating Temperature Range | -20 → +70°C | |
| Depth | 6.76mm | |
| Response Time | 16ms | |
| Select all | ||
|---|---|---|
Brand Ampire | ||
Diagonal Display Size 7in | ||
Interface Type Parallel, RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen No | ||
Touch Screen Type None | ||
Supply Voltage 3.6 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 165 x 6.76 x 104.44mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 500cd/m² | ||
Graphics Array Type WVGA | ||
Height 104.44mm | ||
Power Supply Included Yes | ||
Number of Colours 262,144 | ||
Width 165mm | ||
Contrast Ratio 400:1 | ||
Aspect Ratio 16:9 | ||
Operating Temperature Range -20 → +70°C | ||
Depth 6.76mm | ||
Response Time 16ms | ||
- COO (Country of Origin):
- TW
Ampire Daylight Readable TFT LCD Display Panels
A range of transmissive TFT-LCD display panels and driver boards, featuring white LED back lights.
Daylight readable
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)
High brightness
Wide viewing angle
Extended temperature range
Backlight: Edge light LED (white)
Ampire Colour Graphic Displays
Related links
- Displaytech INT070ATFT TFT LCD Colour Display 800 x 480pixels
- Phoenix Contact 2203551 TFT LCD Colour Display 800 x 480pixels
- NEC NL8048BC19-02C TFT LCD Colour Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN# TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0CTP-CAPE-N TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ATXL#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-CTP TFT TFT LCD Display / Touch Screen 800 x 480pixels
