EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60, 280mA Idc, 4.2Ω Rdc, LBC
- RS Stock No.:
- 880-7240
- Mfr. Part No.:
- B82144F1105J000
- Manufacturer:
- EPCOS
Bulk discount available
Price Each (In a Bag of 10)**
€0.389
(exc. VAT)
€0.478
(inc. VAT)
150 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 40 | €0.389 | €3.89 |
50 - 90 | €0.331 | €3.31 |
100 - 240 | €0.292 | €2.92 |
250 - 490 | €0.253 | €2.53 |
500 + | €0.233 | €2.33 |
**price indicative
- RS Stock No.:
- 880-7240
- Mfr. Part No.:
- B82144F1105J000
- Manufacturer:
- EPCOS
Related links
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 4.2Ω Rdc, LBC
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:70 7.9Ω Rdc, BC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.8Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 33Ω Rdc, SBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:60 3.6Ω Rdc, HLBC
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor Q:60 6Ω Rdc, LBC
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor Q:60 20Ω Rdc, LBC
- EPCOS 1 mH ±5% Ferrite Leaded Inductor Q:50 14Ω Rdc, BC