Murata 1.5 μH ±20% Leaded Inductor, Max SRF:108MHz, Q:155, 14.9A Idc, 3.48mΩ Rdc, 1500
- RS Stock No.:
- 170-9252
- Mfr. Part No.:
- 15152C
- Manufacturer:
- Murata Power Solutions
Subtotal (1 reel of 40 units)**
€64.72
(exc. VAT)
€79.60
(inc. VAT)
Temporarily out of stock - back order for despatch 23-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
40 + | €1.618 | €64.72 |
**price indicative
- RS Stock No.:
- 170-9252
- Mfr. Part No.:
- 15152C
- Manufacturer:
- Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Murata Power Solutions | |
Inductance | 1.5 μH | |
Maximum DC Current | 14.9A | |
Mounting Type | Radial | |
Maximum DC Resistance | 3.48mΩ | |
Tolerance | ±20% | |
Diameter | 16.8mm | |
Depth | 16.8mm | |
Height | 21.3mm | |
Dimensions | 16.8 (Dia.) x 21.3mm | |
Maximum Self Resonant Frequency | 108MHz | |
Lead Pitch | 13.6mm | |
Series | 1500 | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 155 | |
Terminal Type | Radial Leaded | |
Lead Diameter | 1.18mm | |
Select all | ||
---|---|---|
Manufacturer Murata Power Solutions | ||
Inductance 1.5 μH | ||
Maximum DC Current 14.9A | ||
Mounting Type Radial | ||
Maximum DC Resistance 3.48mΩ | ||
Tolerance ±20% | ||
Diameter 16.8mm | ||
Depth 16.8mm | ||
Height 21.3mm | ||
Dimensions 16.8 (Dia.) x 21.3mm | ||
Maximum Self Resonant Frequency 108MHz | ||
Lead Pitch 13.6mm | ||
Series 1500 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 155 | ||
Terminal Type Radial Leaded | ||
Lead Diameter 1.18mm | ||
Related links
- Murata 1.5 μH ±20% Leaded Inductor Q:155 3.48mΩ Rdc, 1500
- Murata 10 mH ±10% Leaded Inductor Q:155 37.4Ω Rdc, 2200R
- Murata 1 μH ±20% Leaded Inductor Q:151 2.76mΩ Rdc, 1500
- Murata 1 μH ±20% Leaded Inductor Q:151 2760mΩ Rdc, 1500
- Murata 6.8 μH ±20% Leaded Inductor Q:133 8.04mΩ Rdc, 1500
- Murata 3.3 μH ±20% Leaded Inductor Q:128 5.76mΩ Rdc, 1500
- Murata 2.2 μH ±20% Leaded Inductor Q:127 4.2mΩ Rdc, 1500
- Murata 470 μH ±10% Leaded Inductor Q:76 389mΩ Rdc, 1500