Bourns 10 μH ±10% Ferrite Leaded Inductor, Max SRF:16MHz, Q:20, 1.1A Idc, 70mΩ Rdc, RLB
- RS Stock No.:
- 172-9543
- Mfr. Part No.:
- RLB0712-100KL
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 400)
€0.18
(exc. VAT)
€0.22
(inc. VAT)
110 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
400 - 3600 | €0.18 | €72.00 |
4000 - 7600 | €0.162 | €64.80 |
8000 - 9600 | €0.146 | €58.40 |
10000 - 19600 | €0.138 | €55.20 |
20000 + | €0.135 | €54.00 |
**price indicative
- RS Stock No.:
- 172-9543
- Mfr. Part No.:
- RLB0712-100KL
- Manufacturer:
- Bourns
Related links
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:20 70mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:60 43mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:50 48mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite DR Radial Inductor Q:50 48mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:20 2.9Ω Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Leaded Inductor Q:20 900mΩ Rdc, RLB
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:60 39Ω Rdc, RLB
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:80 12Ω Rdc, RLB