Bourns 220 μH ±10% Ferrite DR Leaded Inductor, Max SRF:Minimum of 3MHz, Q:20, 240mA Idc, 900mΩ Rdc, RLB
- RS Stock No.:
- 122-9230
- Mfr. Part No.:
- RLB0712-221KL
- Manufacturer:
- Bourns
Price Each (In a Pack of 20)**
€0.277
(exc. VAT)
€0.341
(inc. VAT)
440 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 + | €0.277 | €5.54 |
**price indicative
- RS Stock No.:
- 122-9230
- Mfr. Part No.:
- RLB0712-221KL
- Manufacturer:
- Bourns
Related links
- Bourns 220 μH ±10% Ferrite DR Leaded Inductor Q:40 250mΩ Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:20 600mΩ Rdc, RLB
- Bourns 220 μH ±10% Ferrite Leaded Inductor Q:20 600mΩ Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:30 720mΩ Rdc, RLB
- Bourns 220 μH ±10% Ferrite DR Radial Inductor Q:40 250mΩ Rdc, RLB
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:20 70mΩ Rdc, RLB
- Bourns 12 μH ±10% Ferrite DR Leaded Inductor Q:50 55mΩ Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor Q:40 1.3Ω Rdc, RLB