Intelligent LED Solutions ILH-OG01-WW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (5000K)

Get a bulk buy discount

Add 5 more to save €3.65

View bulk pricing options

Subtotal (1 unit)*

€8.81

(exc. VAT)

€10.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.81-
5 - 9€8.08€3.65
10 - 24€7.80€10.10
25 +€7.60€30.25

*price indicative

RS Stock No.:
175-7441
Mfr. Part No.:
ILH-OG01-WW90-SC221-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

Product Type

LED Array

LED Colour

White

Colour Temperature

5000K

Current

1.8A

Typical Luminous Flux

220lm

Connection Type

Solder

Outside Diameter

20mm

Fixing Hole Diameter

2mm

Onboard Driver

Yes

LED Voltage

3.2V

Standards/Approvals

RoHS

Power Dissipation

1.96W

Series

OSLON 1

Automotive Standard

No

Output Type

Constant Voltage

Secondary Optics Included

Yes

COO (Country of Origin):
GB
At the heart of each OSLON Square PowerStar high CRI is a compact 2W high power LED with extremely low thermal resistance, remarkable high efficiency, highly reliable and superior corrosion robustness. The latest generation of the OSLON Square still emits with a viewing angle of 120˚ but due to an increase in size of the silicone lens this improves the radiation pattern and enhances the performance. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management.

Applications

General Lighting

Spot Lighting

Task Lighting

Decorative Lighting

Retail and Entertainment Lighting

Technical Features

Up to 50,000 hours lifetime to 70% of original brightness

Mounting holes using M3 screws allow easy installation

Size 20x20x3.62mm

PowerStars can be linked together to produce longer chains

Current range 200mA to 1800mA*

High CRI 90 minimum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy