Intelligent LED Solutions ILH-OG01-QW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (3500K)
- RS Stock No.:
- 175-7449
- Mfr. Part No.:
- ILH-OG01-QW90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save €3.65
View bulk pricing optionsSubtotal (1 unit)*
€8.81
(exc. VAT)
€10.84
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.81 | - |
| 5 - 9 | €8.08 | €3.65 |
| 10 - 24 | €7.80 | €10.10 |
| 25 + | €7.60 | €30.25 |
*price indicative
- RS Stock No.:
- 175-7449
- Mfr. Part No.:
- ILH-OG01-QW90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Array | |
| LED Colour | White | |
| Current | 1.8A | |
| Colour Temperature | 3500K | |
| Typical Luminous Flux | 210lm | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS Compliant | |
| Secondary Optics Included | Yes | |
| Power Dissipation | 1.96W | |
| Automotive Standard | No | |
| Series | OSLON 1 | |
| Output Type | Constant Voltage | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Array | ||
LED Colour White | ||
Current 1.8A | ||
Colour Temperature 3500K | ||
Typical Luminous Flux 210lm | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS Compliant | ||
Secondary Optics Included Yes | ||
Power Dissipation 1.96W | ||
Automotive Standard No | ||
Series OSLON 1 | ||
Output Type Constant Voltage | ||
- COO (Country of Origin):
- GB
At the heart of each OSLON Square PowerStar high CRI is a compact 2W high power LED with extremely low thermal resistance, remarkable high efficiency, highly reliable and superior corrosion robustness. The latest generation of the OSLON Square still emits with a viewing angle of 120˚ but due to an increase in size of the silicone lens this improves the radiation pattern and enhances the performance. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management.
Applications
General Lighting
Spot Lighting
Task Lighting
Decorative Lighting
Retail and Entertainment Lighting
Technical Features
Up to 50,000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allow easy installation
Size 20x20x3.62mm
PowerStars can be linked together to produce longer chains
Current range 200mA to 1800mA*
High CRI 90 minimum
Related links
- Intelligent LED Solutions ILH-OG01-UL90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (6500K)
- Intelligent LED Solutions ILH-OG01-WM90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OG01-WW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (5000K)
- Intelligent LED Solutions ILH-OG01-HW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs Hot White LED (2700K)
- Intelligent LED Solutions ILH-OG01-NW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions ILH-OG01-WH80-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs White LED (5000K)
- Intelligent LED Solutions ILH-OG01-ST90-SC221-WIR200. OSLON LED Array 1-LEDs White Green, Red LED
- Intelligent LED Solutions ILH-OG01-ULWH-SC221-WIR200. OSLON Square PowerStar LED Array 1-LEDs White LED (6500K)
