ILS ILH-OG01-WM90-SC221-WIR200., OSLON 1 LED Array, 1 White LED (3000K)

Bulk discount available

Subtotal (1 unit)*

€8.81

(exc. VAT)

€10.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€8.81
5 - 9€8.08
10 - 24€7.80
25 +€7.60

*price indicative

RS Stock No.:
175-7452
Mfr. Part No.:
ILH-OG01-WM90-SC221-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

1

LED Colours

White

Colour Temperature

3000K

Typical Luminous Flux

200 lm

Outer Diameter

20mm

Fixing Hole Diameter

2mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Voltage

Current Rating

200 → 1800mA

Voltage Rating

2.7 → 3.2V

Series

OSLON 1

COO (Country of Origin):
GB
At the heart of each OSLON Square PowerStar high CRI is a compact 2W high power LED with extremely low thermal resistance, remarkable high efficiency, highly reliable and superior corrosion robustness. The latest generation of the OSLON Square still emits with a viewing angle of 120˚ but due to an increase in size of the silicone lens this improves the radiation pattern and enhances the performance. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management.

Applications
General Lighting
Spot Lighting
Task Lighting
Decorative Lighting
Retail and Entertainment Lighting
Technical Features
Up to 50,000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allow easy installation
Size 20x20x3.62mm
PowerStars can be linked together to produce longer chains
Current range 200mA to 1800mA*
High CRI 90 minimum

Related links