Better World
ILS ILH-PO01-MW70-SC221-WIR200., OSRAM OSCONIQ® P3030 LED Array, 1 (4500K)
- RS Stock No.:
- 191-8833
- Mfr. Part No.:
- ILH-PO01-MW70-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.65 |
| 5 - 9 | €5.16 |
| 10 - 29 | €4.99 |
| 30 + | €4.87 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 191-8833
- Mfr. Part No.:
- ILH-PO01-MW70-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Colour Temperature | 4500K | |
| Typical Luminous Flux | 140 lm | |
| Outer Diameter | 20mm | |
| Base Material | Aluminium | |
| Constant Voltage or Constant Current | Constant Voltage | |
| Current Rating | 100 → 1300mA | |
| Better World Verification | Energy Efficiency Rating D | |
| Better World Product | Yes | |
| Voltage Rating | 2.7 → 3.2V | |
| Secondary Optics Included | Lens | |
| Series | OSRAM OSCONIQ® P3030 | |
| Connection Types | Wire Lead | |
| Power Dissipation | 1 (Typ.) W @ 350 mA | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Colour Temperature 4500K | ||
Typical Luminous Flux 140 lm | ||
Outer Diameter 20mm | ||
Base Material Aluminium | ||
Constant Voltage or Constant Current Constant Voltage | ||
Current Rating 100 → 1300mA | ||
Better World Verification Energy Efficiency Rating D | ||
Better World Product Yes | ||
Voltage Rating 2.7 → 3.2V | ||
Secondary Optics Included Lens | ||
Series OSRAM OSCONIQ® P3030 | ||
Connection Types Wire Lead | ||
Power Dissipation 1 (Typ.) W @ 350 mA | ||
- COO (Country of Origin):
- GB
Up to 50,000 hours lifetime to 70% of original brightness
OSCONIQ® P3030 PowerStars contain OSCONIQ® P3030 LEDs with integral 120 degree silicone resin Lenses
Secondary Lens can be fitted – check options in suitable Lens and Reflector section
Suitable Heat Sinks available – check options in Heatsink section
Matching Power Supply available - check options in Power Supply section
Mounting holes using M3 screws allow easy installation
Available with 200mm connecting wires
Size (LxWxH): 20x20x3.23mm
PowerStars can be linked together to produce longer chains
Current range 100mA to 1300mA
CRI 70
Applications
Architecture
Area Lights
Highbay Industrial
Portable LED Lighting
OSCONIQ® P3030 PowerStars contain OSCONIQ® P3030 LEDs with integral 120 degree silicone resin Lenses
Secondary Lens can be fitted – check options in suitable Lens and Reflector section
Suitable Heat Sinks available – check options in Heatsink section
Matching Power Supply available - check options in Power Supply section
Mounting holes using M3 screws allow easy installation
Available with 200mm connecting wires
Size (LxWxH): 20x20x3.23mm
PowerStars can be linked together to produce longer chains
Current range 100mA to 1300mA
CRI 70
Applications
Architecture
Area Lights
Highbay Industrial
Portable LED Lighting
Related links
- ILS ILH-PO01-MW80-SC221-WIR200. 1 (4500K)
- ILS ILH-PO01-QW70-SC221-WIR200. 1 (3500K)
- ILS ILH-PO01-WM70-SC221-WIR200. 1 White LED (3000K)
- ILS ILH-PO01-WW80-SC221-WIR200. 1 White LED (5000K)
- ILS ILH-PO01-WW70-SC221-WIR200. 1 White LED (5000K)
- ILS ILH-PO01-QW80-SC221-WIR200. 1 (3500K)
- ILS ILH-PO01-ST70-SC221-WIR200. 1 (5700K)
- ILS ILH-PO01-UL70-SC221-WIR200. 1 Ultra White LED (6500K)
