Intelligent LED Solutions ILPH-K501-RGB1-SK6812-05-01 LED Array 1-LEDs Red LED

Subtotal (10 units, in packs of 10)*

€5.92

(exc. VAT)

€7.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.592€5.92

*price indicative

RS Stock No.:
192-1698
Mfr. Part No.:
ILPH-K501-RGB1-SK6812-05-01
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Array

Number of LEDs

1

LED Colour

Red

Current

20mA

Typical Luminous Flux

1000lm

Connection Type

Solder

Onboard Driver

Yes

LED Voltage

3.5V, 5.5V

Standards/Approvals

RoHS

Automotive Standard

No

Output Type

Constant Current

Secondary Optics Included

Yes

Control circuit and the RGB die all in one 5050 sized device

Grey level adjusting control (256 level grey scale)

Red drive special control enhances colour balance

Transmission distance between two points can be up to 10M

Using a typical data transmission frequency of 800 Kbps, you can achieve refresh rates of 30 frames per sec

Applications

Task Lighting

Back Lighting

Desk Lighting

Garage Lighting

Accent Lighting

Under Cabinet Lighting

Bar Lighting

Refrigeration

Industrial Applications

Photography

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy