Intelligent LED Solutions ILPH-K501-RGBW-SK6812-05-01 LED Array 1-LEDs Red, White, Green, Blue LED
- RS Stock No.:
- 192-1700
- Distrelec Article No.:
- 303-08-080
- Mfr. Part No.:
- ILPH-K501-RGBW-SK6812-05-01
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 pack of 10 units)*
€7.38
(exc. VAT)
€9.08
(inc. VAT)
In Stock
- 370 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.738 | €7.38 |
*price indicative
- RS Stock No.:
- 192-1700
- Distrelec Article No.:
- 303-08-080
- Mfr. Part No.:
- ILPH-K501-RGBW-SK6812-05-01
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Red, White, Green, Blue | |
| Current | 49mA | |
| Connection Type | Solder | |
| Onboard Driver | Yes | |
| LED Voltage | 3.5V, 5.5V | |
| Standards/Approvals | RoHS | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Output Type | Constant Current | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour Red, White, Green, Blue | ||
Current 49mA | ||
Connection Type Solder | ||
Onboard Driver Yes | ||
LED Voltage 3.5V, 5.5V | ||
Standards/Approvals RoHS | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Output Type Constant Current | ||
Control circuit and the RGBW die all in one 5050 sized device
Grey level adjusting control (256 level grey scale)
Red drive special control enhances colour balance
Transmission distance between two points can be up to 10M
Using a typical data transmission frequency of 800 Kbps, you can achieve refresh rates of 30 frames per sec
Applications
Task Lighting
Back Lighting
Desk Lighting
Garage Lighting
Accent Lighting
Under Cabinet Lighting
Bar Lighting
Refrigeration
Industrial Applications
Photography
Related links
- Intelligent LED Solutions ILPH-K501-RGB1-SK6812-05-01 LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-OW04-RGBW-PC211-WIR200. OSLON 80 PowerStar LED Array 4-LEDs White Blue, Red LED
- Intelligent LED Solutions ILH-ON04-RGBW-PC211-WIR200. OSLON 80 PowerStar LED Array 4-LEDs Green Red, White LED
- Intelligent LED Solutions ILH-SG01-SIRE-SC221-WIR200. OSLON Signal Circular LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-SY01-CNRD-SC201-WIR200. P2720 LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-SY01-RED1-SC201-WIR200. LED Array 1-LEDs Red LED
- Intelligent LED Solutions IHH-OG01-HYRE-SC231-WIR200. P2720 LED Array 1-LEDs Red LED
- Intelligent LED Solutions IHH-OM01-FRED-SC221-WIR200. IHH-OM01 LED Array 1-LEDs Red LED
