Intelligent LED Solutions ILH-OF01-NW90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Neutral White LED
- RS Stock No.:
- 210-3081
- Mfr. Part No.:
- ILH-OF01-NW90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-3081
- Mfr. Part No.:
- ILH-OF01-NW90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | LED Array | |
| LED Colour | Neutral White | |
| Colour Temperature | 4000K | |
| Current | 1.8A | |
| Typical Luminous Flux | 159lm | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 20mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Series | ILH-OF01-xxxx-SC221-WIR200 | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Output Type | Constant Voltage | |
| Power Dissipation | 2W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type LED Array | ||
LED Colour Neutral White | ||
Colour Temperature 4000K | ||
Current 1.8A | ||
Typical Luminous Flux 159lm | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 20mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Series ILH-OF01-xxxx-SC221-WIR200 | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
Output Type Constant Voltage | ||
Power Dissipation 2W | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions At the heart of each PowerStar is an OSLON® Square Flat LED. OSLON® Squares can be driven up to 1800mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 2.8K/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.
Mounting holes using M3 screws allows easy installation
Available with 200mm connecting wires
Related links
- Intelligent LED Solutions ILH-OF01-UL70-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Ultra White LED
- Intelligent LED Solutions ILH-OF01-ST70-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Street White LED
- Intelligent LED Solutions ILH-OF01-QZ90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Quartz White LED
- Intelligent LED Solutions ILH-OF01-WM90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OG01-NW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions ILH-OU01-NU90-SC221-WIR200. ILH-OU01-xx90-SC221-WIR200 LED Array 1-LEDs Neutral White LED
- Intelligent LED Solutions ILH-OC01-NW90-SC221-WIR200 OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Neutral White LED
- Intelligent LED Solutions ILH-OP01-NW90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Neutral
