Intelligent LED Solutions ILH-OF01-WM90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs White LED (3000K)
- RS Stock No.:
- 210-3085
- Distrelec Article No.:
- 303-80-588
- Mfr. Part No.:
- ILH-OF01-WM90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€9.43
(exc. VAT)
€11.60
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.43 | - |
| 5 - 9 | €8.96 | 4% |
| 10 - 24 | €8.57 | 9% |
| 25 - 49 | €8.35 | 11% |
| 50 + | €8.12 | 13% |
*price indicative
- RS Stock No.:
- 210-3085
- Distrelec Article No.:
- 303-80-588
- Mfr. Part No.:
- ILH-OF01-WM90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | White | |
| Current | 1.8A | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux | 159lm | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Series | ILH-OF01-xxxx-SC221-WIR200 | |
| Power Dissipation | 2W | |
| Output Type | Constant Voltage | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour White | ||
Current 1.8A | ||
Colour Temperature 3000K | ||
Typical Luminous Flux 159lm | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Series ILH-OF01-xxxx-SC221-WIR200 | ||
Power Dissipation 2W | ||
Output Type Constant Voltage | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions At the heart of each PowerStar is an OSLON® Square Flat LED. OSLON® Squares can be driven up to 1800mA while OSRAMs latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 2.8K/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.
Mounting holes using M3 screws allows easy installation
Available with 200mm connecting wires
Related links
- Intelligent LED Solutions ILH-OF01-UL70-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Ultra White LED
- Intelligent LED Solutions ILH-OF01-ST70-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Street White LED
- Intelligent LED Solutions ILH-OF01-NW90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Neutral White LED
- Intelligent LED Solutions ILH-OF01-QZ90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Quartz White LED
- Intelligent LED Solutions ILH-OU01-WM90-SC221-WIR200. ILH-OU01-xx90-SC221-WIR200 LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OG01-WM90-SC221-WIR200. OSLON 1 LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OC01-WM90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-OC04-WM90-SC221-WIR200. OSCONIQ C2424 4 PowerStar LED Array 4-LEDs White LED (3000K)
