Intelligent LED Solutions ILH-OF01-UL70-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Ultra White LED
- RS Stock No.:
- 210-3084
- Distrelec Article No.:
- 303-80-587
- Mfr. Part No.:
- ILH-OF01-UL70-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Add 5 more to save €2.40
View bulk pricing optionsSubtotal (1 unit)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
- 56 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.31 | - |
| 5 - 9 | €8.83 | €2.40 |
| 10 - 24 | €8.45 | €8.60 |
| 25 - 49 | €8.24 | €26.75 |
| 50 + | €8.03 | €64.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 210-3084
- Distrelec Article No.:
- 303-80-587
- Mfr. Part No.:
- ILH-OF01-UL70-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Ultra White | |
| Colour Temperature | 6500K | |
| Current | 1.8A | |
| Typical Luminous Flux | 224lm | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Secondary Optics Included | Yes | |
| Automotive Standard | No | |
| Power Dissipation | 2W | |
| Series | ILH-OF01-xxxx-SC221-WIR200 | |
| Output Type | Constant Voltage | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 1 | ||
LED Colour Ultra White | ||
Colour Temperature 6500K | ||
Current 1.8A | ||
Typical Luminous Flux 224lm | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Secondary Optics Included Yes | ||
Automotive Standard No | ||
Power Dissipation 2W | ||
Series ILH-OF01-xxxx-SC221-WIR200 | ||
Output Type Constant Voltage | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILH-OF01-NW90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Neutral White LED
- Intelligent LED Solutions ILH-OF01-ST70-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Street White LED
- Intelligent LED Solutions ILH-OF01-QZ90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs Quartz White LED
- Intelligent LED Solutions ILH-OF01-WM90-SC221-WIR200. ILH-OF01-xxxx-SC221-WIR200 LED Array 1-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-PO01-UL70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs Ultra White LED (6500K)
- Intelligent LED Solutions ILH-OC01-UL90-SC221-WIR200. OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Ultra White LED (6500K)
- Intelligent LED Solutions ILH-PC01-ULWH-SC221-WIR200. OSTAR Projection Compact 1 PowerStar LED Array 1-LEDs Ultra White
- Intelligent LED Solutions ILH-OC04-UL90-SC221-WIR200. OSCONIQ C2424 4 PowerStar LED Array 4-LEDs Ultra White LED (6500K)
