Intelligent LED Solutions IHR-OG09-DEBL-SC221-WIR200. OSLON Square 9 LED Array 9-LEDs Deep Blue LED
- RS Stock No.:
- 216-9830
- Mfr. Part No.:
- IHR-OG09-DEBL-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save €3.95
View bulk pricing optionsSubtotal (1 unit)*
€19.41
(exc. VAT)
€23.87
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.41 | - |
| 5 - 9 | €18.62 | €3.95 |
| 10 - 24 | €17.89 | €15.20 |
| 25 - 49 | €17.17 | €56.00 |
| 50 + | €16.73 | €134.00 |
*price indicative
- RS Stock No.:
- 216-9830
- Mfr. Part No.:
- IHR-OG09-DEBL-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Array | |
| Number of LEDs | 9 | |
| LED Colour | Deep Blue | |
| Current | 2A | |
| Typical Luminous Flux | 8640mW | |
| Radiant Flux | 11.7W | |
| Connection Type | Solder | |
| Onboard Driver | Yes | |
| LED Voltage | 25.2V, 28.8V | |
| Standards/Approvals | RoHS | |
| Output Type | Constant Voltage | |
| Series | OSLON Square 9 | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Power Dissipation | 18.27W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Array | ||
Number of LEDs 9 | ||
LED Colour Deep Blue | ||
Current 2A | ||
Typical Luminous Flux 8640mW | ||
Radiant Flux 11.7W | ||
Connection Type Solder | ||
Onboard Driver Yes | ||
LED Voltage 25.2V, 28.8V | ||
Standards/Approvals RoHS | ||
Output Type Constant Voltage | ||
Series OSLON Square 9 | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
Power Dissipation 18.27W | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions OSLON Square 9 Cluster Deep Blue 455nm can be driven up to 2000mA. A low thermal resistance of 1.4K/W ensures cool running and a highly efficient product. PowerClusters are with mounting holes using M3 screws allows easy installation. The powerful LED light sources built on aluminium substrates for optimal thermal management. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors. It has application such as horticultural lighting ,general lighting, environmental chambers, propagators, vertical farms, indoor farming, schools and universities and in research institutes.
PowerClusters can be linked together to produce longer chains
Related links
- Intelligent LED Solutions IHR-OG09-HYRE-SC221-WIR200. OSLON Square 9 LED Array 9-LEDs Hyper Red LED
- Intelligent LED Solutions IHR-OG09-NW90-SC221-WIR200. OSLON Square 9 LED Array 9-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions IHH-OG04-DEBL-SC221-WIR200. OSLON Square 4+ PowerStar LED Array 4-LEDs Deep Blue LED
- Intelligent Horticultural Solutions IHH-OG01-DEBL-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Deep Blue
- Intelligent LED Solutions ILH-OP04-DEBL-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Deep Blue
- Intelligent LED Solutions ILH-OP01-DEBL-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Deep Blue
- Intelligent Horticultural Solutions IHH-BW01-DEBL-SC221-WIR200. Circular LED Array 1-LEDs Deep Blue LED
- Intelligent LED Solutions ILH-PO01-DEBL-SC221-WIR200. OSCONIQ P 3030 LED Array 1-LEDs Deep Blue LED
