Intelligent LED Solutions IHR-OG09-NW90-SC221-WIR200. OSLON Square 9 LED Array 9-LEDs Neutral White LED (4000K)
- RS Stock No.:
- 216-9832
- Mfr. Part No.:
- IHR-OG09-NW90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save €3.85
View bulk pricing optionsSubtotal (1 unit)*
€19.66
(exc. VAT)
€24.18
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.66 | - |
| 5 - 9 | €18.89 | €3.85 |
| 10 - 24 | €18.11 | €15.50 |
| 25 - 49 | €17.40 | €56.50 |
| 50 + | €16.97 | €134.50 |
*price indicative
- RS Stock No.:
- 216-9832
- Mfr. Part No.:
- IHR-OG09-NW90-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 9 | |
| Product Type | LED Array | |
| LED Colour | Neutral White | |
| Current | 1.8A | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 2430lm | |
| Radiant Flux | 8.69W | |
| Connection Type | Solder | |
| Onboard Driver | Yes | |
| LED Voltage | 24.3V, 28.8V | |
| Standards/Approvals | RoHS | |
| Output Type | Constant Voltage | |
| Series | OSLON Square 9 | |
| Automotive Standard | No | |
| Power Dissipation | 18W | |
| Secondary Optics Included | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 9 | ||
Product Type LED Array | ||
LED Colour Neutral White | ||
Current 1.8A | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 2430lm | ||
Radiant Flux 8.69W | ||
Connection Type Solder | ||
Onboard Driver Yes | ||
LED Voltage 24.3V, 28.8V | ||
Standards/Approvals RoHS | ||
Output Type Constant Voltage | ||
Series OSLON Square 9 | ||
Automotive Standard No | ||
Power Dissipation 18W | ||
Secondary Optics Included Yes | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions OSLON Square 9 Cluster White 4000K CRI90 can be driven up to 2000mA. A low thermal resistance of 1.4K/W ensures cool running and a highly efficient product. PowerClusters are with mounting holes using M3 screws allows easy installation. The powerful LED light sources built on aluminium substrates for optimal thermal management. At the heart of each PowerStar is an OSRAM OSTAR® Projection Compact LED from OSRAM Opto Semiconductors. It has application such as horticultural lighting ,general lighting, environmental chambers, propagators, vertical farms, indoor farming, schools and universities and in research institutes.
PowerClusters can be linked together to produce longer chains
Related links
- Intelligent LED Solutions IHR-OG09-HYRE-SC221-WIR200. OSLON Square 9 LED Array 9-LEDs Hyper Red LED
- Intelligent LED Solutions IHR-OG09-DEBL-SC221-WIR200. OSLON Square 9 LED Array 9-LEDs Deep Blue LED
- Intelligent LED Solutions ILH-OO09-NUWH-SC211-WIR200. OSLON Square 9+ PowerStar LED Array 9-LEDs Neutral White LED
- Intelligent LED Solutions IHH-OG04-NW90-SC221-WIR200. OSLON Square 4+ PowerStar LED Array 4-LEDs Neutral White LED
- Intelligent LED Solutions ILH-OG01-NW90-SC221-WIR200. OSLON 1 LED Array 1-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions ILH-ON09-NUWH-SC211-WIR200. OSLON 80 9+ PowerStar LED Array 9-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions ILH-OP01-NW90-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Neutral
- Intelligent LED Solutions ILH-OP04-NW90-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Neutral
