Intelligent Horticultural Solutions IHH-F601-HORW-SC221-WIR200. Circular LED Array 1-LEDs White LED (8000K)
- RS Stock No.:
- 238-0453
- Distrelec Article No.:
- 303-84-021
- Mfr. Part No.:
- IHH-F601-HORW-SC221-WIR200.
- Manufacturer:
- Intelligent Horticultural Solutions
Subtotal (1 unit)*
€8.75
(exc. VAT)
€10.76
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.75 |
*price indicative
- RS Stock No.:
- 238-0453
- Distrelec Article No.:
- 303-84-021
- Mfr. Part No.:
- IHH-F601-HORW-SC221-WIR200.
- Manufacturer:
- Intelligent Horticultural Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Horticultural Solutions | |
| Number of LEDs | 1 | |
| Product Type | Circular LED Array | |
| LED Colour | White | |
| Colour Temperature | 8000K | |
| Current | 1.05A | |
| Radiant Flux | 609mW | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 5.2V, 5.8V | |
| Standards/Approvals | RoHS | |
| Secondary Optics Included | Yes | |
| Output Type | Constant Voltage | |
| Power Dissipation | 1W | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent Horticultural Solutions | ||
Number of LEDs 1 | ||
Product Type Circular LED Array | ||
LED Colour White | ||
Colour Temperature 8000K | ||
Current 1.05A | ||
Radiant Flux 609mW | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 5.2V, 5.8V | ||
Standards/Approvals RoHS | ||
Secondary Optics Included Yes | ||
Output Type Constant Voltage | ||
Power Dissipation 1W | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions S5050 white LED enables luminaires to maximize system level photon efficacy performance for horticulture applications. Unlike conventional white LEDs it utilizes a customized phosphor solution designed to facilitate the increase of no converted red photons to deliver superior fixture level efficacy. It can be driven up to 1050mA. It is a compact, powerful LED light sources built on aluminium substrates for optimal thermal management. It has 20 x 20 x 2.6 mm dimensions and available with 200mm wires as standard.
Up to 100,000 hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Can be linked together to produce longer chains
Secondary lens can be fitted
Related links
- Intelligent Horticultural Solutions IHH-OG01-HORW-SC221-WIR200. Circular LED Array 1-LEDs White LED (8000K)
- Intelligent Horticultural Solutions IHH-BW01-HORW-SC221-WIR200. Circular LED Array 1-LEDs White LED (8180K)
- Intelligent Horticultural Solutions IHH-BW01-FRED-SC221-WIR200. Circular LED Array 1-LEDs Red LED
- Intelligent Horticultural Solutions IHH-BW01-DEBL-SC221-WIR200. Circular LED Array 1-LEDs Deep Blue LED
- Intelligent Horticultural Solutions IHH-BW01-HYRE-SC221-WIR200. Circular LED Array 1-LEDs Hyper Red LED
- Intelligent Horticultural Solutions IHH-OG01-DEBL-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Deep Blue
- Intelligent Horticultural Solutions IHH-OG01-HYRE-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Red
- Intelligent LED Solutions ILH-F601-WMWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs White LED
