Intelligent Horticultural Solutions IHH-BW01-DEBL-SC221-WIR200. Circular LED Array 1-LEDs Deep Blue LED

Get a bulk buy discount

Add 5 more to save €3.10

View bulk pricing options

Subtotal (1 unit)*

€8.65

(exc. VAT)

€10.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.65-
5 - 9€8.03€3.10
10 - 24€7.39€12.60
25 +€6.80€46.25

*price indicative

RS Stock No.:
238-0449
Distrelec Article No.:
303-84-017
Mfr. Part No.:
IHH-BW01-DEBL-SC221-WIR200.
Manufacturer:
Intelligent Horticultural Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Horticultural Solutions

Product Type

Circular LED Array

Number of LEDs

1

LED Colour

Deep Blue

Current

2A

Radiant Flux

1.3W

Connection Type

Solder

Outside Diameter

20mm

Fixing Hole Diameter

2mm

Onboard Driver

Yes

LED Voltage

2.8V, 3.2V

Standards/Approvals

RoHS

Output Type

Constant Voltage

Automotive Standard

No

Secondary Optics Included

Yes

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions OSLON square batwing ceramic deep blue white LED has 100-2000mA current range. This LED have a primary optic 140° which provides uniform illumination of the plant area without the need for additional optics. It is a compact, powerful LED light sources built on aluminium substrates for optimal thermal management. It has ) 20 x20 x 3.46mm dimensions and available with 200mm wires as standard.

Up to 100,000 hours lifetime to 70% of original brightness

Mounting holes using M3 screws allows easy installation

Available with 200mm connecting wires

A secondary optic can be fitted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy