Intelligent LED Solutions ILH-ON04-RDOR-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Orange, Red LED
- RS Stock No.:
- 773-4823
- Mfr. Part No.:
- ILH-ON04-RDOR-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€18.00
(exc. VAT)
€22.14
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.00 | - |
| 5 - 9 | €16.55 | 8% |
| 10 - 24 | €15.37 | 14% |
| 25 - 49 | €15.18 | 15% |
| 50 + | €14.98 | 16% |
*price indicative
- RS Stock No.:
- 773-4823
- Mfr. Part No.:
- ILH-ON04-RDOR-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 4 | |
| Product Type | LED Array | |
| LED Colour | Orange, Red | |
| Current | 1A | |
| Typical Luminous Flux | 320lm | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 10.4V, 8V | |
| Standards/Approvals | RoHS | |
| Output Type | Constant Current | |
| Power Dissipation | 9.12W | |
| Automotive Standard | No | |
| Secondary Optics Included | Yes | |
| Series | OSLON 80 4+ PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 4 | ||
Product Type LED Array | ||
LED Colour Orange, Red | ||
Current 1A | ||
Typical Luminous Flux 320lm | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 10.4V, 8V | ||
Standards/Approvals RoHS | ||
Output Type Constant Current | ||
Power Dissipation 9.12W | ||
Automotive Standard No | ||
Secondary Optics Included Yes | ||
Series OSLON 80 4+ PowerStar | ||
OSLON SSL 80 4+ PowerStar LED Arrays
The Oslon 80 4+ PowerStar series of LED arrays, from Intelligent LED Solutions, feature 4 Oslon SSL 80 ThinGan (UX:3) LEDs. Utilising Osrams latest power chip technology, they remain cool at drive currents of up to 1000mA; additionally a low thermal resistance of 7 K/W ensures cool running and a highly efficient product. Oslon 80 4+ PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Pre-wired with 200mm wires for ease of use, Oslon 80 4+ PowerStar LED arrays are suitable for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail lighting and entertainment lighting.
Oslon 80 4+ PowerStars contain 4 Oslon SSL 80 LEDs with integral 80° silicone resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
Current range 100 to 1,000mA
Mounting holes for M3 screws allow easy installation
PowerStar size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable heat sinks, power supplies and secondary lenses and reflectors
Intelligent LED Solutions LED Modules - PowerStars
Warning
PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Related links
- Intelligent LED Solutions ILH-ON04-HYRE-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Red LED
- Intelligent LED Solutions ILH-ON04-STWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (5700K)
- Intelligent LED Solutions ILH-ON04-ULWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (6500K)
- Intelligent LED Solutions ILH-ON04-WMWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs White LED (3000K)
- Intelligent LED Solutions ILH-ON04-NUWH-SC211-WIR200. OSLON 80 4+ PowerStar LED Array 4-LEDs Neutral White LED (4000K)
- Intelligent LED Solutions ILH-ON01-RDOR-SC211-WIR200. OSLON 80 1+ PowerStar LED Array 1-LEDs Orange, Red LED
- ILS ILH-ON04-FRED-SC211-WIR200. 4 Red LED
- Intelligent LED Solutions ILH-ON04-RGBW-PC211-WIR200. OSLON 80 PowerStar LED Array 4-LEDs Green Red, White LED
