ILS ILH-SO04-SICY-SC201-WIR200., OSLON Signal PowerStar LED Array, 4 Yellow LED

Unavailable
RS will no longer stock this product.
RS Stock No.:
912-4880
Mfr. Part No.:
ILH-SO04-SICY-SC201-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Number of LEDs

4

LED Colours

Yellow

Typical Luminous Flux

284 lm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Voltage Rating

11 → 14V

Current Rating

1A

Connection Types

Flying Leads

Series

OSLON Signal PowerStar

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy