ILS ILH-SO01-SICY-SC211-WIR200., OSLON Signal PowerStar LED Array, 1 Yellow LED
- RS Stock No.:
- 912-4833
- Mfr. Part No.:
- ILH-SO01-SICY-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 912-4833
- Mfr. Part No.:
- ILH-SO01-SICY-SC211-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| LED Colours | Yellow | |
| Typical Luminous Flux | 71 lm | |
| Base Material | Aluminium | |
| Constant Voltage or Constant Current | Constant Current | |
| Current Rating | 1A | |
| Voltage Rating | 2.75 → 3.5V | |
| Series | OSLON Signal PowerStar | |
| Connection Types | Flying Leads | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
LED Colours Yellow | ||
Typical Luminous Flux 71 lm | ||
Base Material Aluminium | ||
Constant Voltage or Constant Current Constant Current | ||
Current Rating 1A | ||
Voltage Rating 2.75 → 3.5V | ||
Series OSLON Signal PowerStar | ||
Connection Types Flying Leads | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILH-SO01-SIRE-SC211-WIR200. OSLON Signal PowerStar LED Array 1-LEDs Red LED
- Intelligent LED Solutions ILH-SO01-SITG-SC211-WIR200. OSLON Signal PowerStar LED Array 1-LEDs Green LED
- Intelligent LED Solutions ILH-SO01-SIBL-SC211-WIR200. OSLON Signal PowerStar LED Array 1-LEDs Blue LED
- Intelligent LED Solutions ILH-SO01-SIVG-SC211-WIR200. OSLON Signal PowerStar LED Array 1-LEDs Green LED
- ILS ILH-SO04-SICY-SC201-WIR200. 4 Yellow LED
- ILS ILH-ON04-FRED-SC211-WIR200. 4 Red LED
- ILS ILH-OW04-RDOR-SC211-WIR200. 4 Red-Orange LED
- ILS ILH-OG01-WM80-SC221-WIR200. 1 White LED (3000K)
