Sylvania Retro G9 G9 LED Bulbs 4.2 W(50 W), 2700K, Warm White, Capsule shape
- RS Stock No.:
- 144-748
- Mfr. Part No.:
- 29669
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-748
- Mfr. Part No.:
- 29669
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G9 | |
| Power | 4.2W | |
| Current | 1.2A | |
| Series | Retro G9 | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | No | |
| Lamp Shape | Capsule | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Lifespan | 12000h | |
| Diameter | 18mm | |
| Standards/Approvals | CE, UKCA | |
| Length | 55.5mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G9 | ||
Power 4.2W | ||
Current 1.2A | ||
Series Retro G9 | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable No | ||
Lamp Shape Capsule | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Lifespan 12000h | ||
Diameter 18mm | ||
Standards/Approvals CE, UKCA | ||
Length 55.5mm | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED Retrofit Replacement Capsule is a versatile and energy-efficient lighting solution. With a compact design and omni-directional light distribution, it offers 470 lumens which is equivalent to a 40W halogen lamp. Non-dimmable and suitable for various applications, this LED capsule saves up to 90% energy compared to traditional halogen lamps.
LED retrofit replacement for halogen G9 mains voltage capsules
Glass construction body for a sleek and modern look
Compact design with omni-directional light distribution
Energy-saving as consuming only 4.2W while offering 470 lumens
Long average life of 12000 hours for extended use
3-year warranty for peace of mind
Suitable for hospitality and residential
Suitable for consumer settings
Related links
- SHOT SLD G9 GLS LED Lamp 4.2 W(35 W) Warm White, Capsule shape
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Warm White, Pin shape
- Philips Lighting CorePro E14 LED Capsule Bulb 1.7 W(15 W) Warm White, Capsule shape
- LEDVANCE 40998 G9 LED Bulbs 4.2 W(40W) Warm White, Pin shape
- Orbitec BI-PIN G9 LED Capsule Lamp 3 W(30 W) Warm White, Capsule shape
- SHOT SLD G9 GLS LED Lamp 4.2 W(35 W) Cool White, Capsule shape
- Sylvania Retro Ball E14 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
- Philips Lighting CorePro G9 LED Capsule Bulb(25 W) Warm White
