Orbitec BI-PIN G9 LED Capsule Lamp 3 W(30 W), 3000K, Warm White, Capsule shape
- RS Stock No.:
- 265-8295
- Mfr. Part No.:
- 180685
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
In Stock
- 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.64 |
*price indicative
- RS Stock No.:
- 265-8295
- Mfr. Part No.:
- 180685
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Capsule Lamp | |
| Lamp Base/Socket | G9 | |
| Power | 3W | |
| Series | BI-PIN | |
| Incandescent Equivalent Wattage | 30W | |
| Dimmable | Yes | |
| Lamp Shape | Capsule | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 230V | |
| Luminous Flux | 250lm | |
| Diameter | 16mm | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Length | 50mm | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Capsule Lamp | ||
Lamp Base/Socket G9 | ||
Power 3W | ||
Series BI-PIN | ||
Incandescent Equivalent Wattage 30W | ||
Dimmable Yes | ||
Lamp Shape Capsule | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 230V | ||
Luminous Flux 250lm | ||
Diameter 16mm | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
Length 50mm | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Orbitec G4 Bi-pin base for LED lamp needs 230V AC supply and comes with 25000 (h) life time period.
Dimmable
IRC (Ra) is equal to 80
Related links
- Orbitec BI-PIN G9 LED Capsule Lamp(20 W) Warm White
- Orbitec BI-PIN G4 LED Capsule Lamp 2 W(20 W) Warm White, Capsule shape
- Orbitec BI-PIN G4 LED Capsule Lamp(28 W) Warm White
- Orbitec BI-PIN G4 LED Capsule Lamp(15 W) Warm White
- Orbitec BI-PIN GY6.35 LED Capsule Lamp(23 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(30 W) Warm White
- SHOT SLD G9 GLS LED Lamp 4.2 W(35 W) Warm White, Capsule shape
- SHOT SLD G9 GLS LED Lamp 2.2 W(35 W) Warm White, Capsule shape
