Sylvania Retro Ball E14 LED Bulbs 4.5 W(40 W), 2700K, Warm White, Bulb shape

Subtotal (1 pack of 4 units)*

€12.24

(exc. VAT)

€15.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€12.24€3.06

*price indicative

RS Stock No.:
144-741
Mfr. Part No.:
29553
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base/Socket

E14

Product Type

LED Bulbs

Power

4.5W

Current

6.3A

Incandescent Equivalent Wattage

40W

Series

Retro Ball

Dimmable

No

Lamp Shape

Bulb

Colour Temperature

2700K

Colour

Warm White

Voltage

240V

Luminous Flux

470lm

Lifespan

15000h

Diameter

45mm

Length

8mm

Standards/Approvals

UKCA, CE

Colour Rendering Index CRI

80%

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania Retro Ball LED lamp is the perfect choice for decorative and general lighting applications. With an omni-directional light distribution and a warm ambience similar to traditional lamps, this LED lamp is an ideal replacement for halogen and incandescent lamps. It is dimensionally identical to incandescent lamps, fitting all fixtures, and is environmentally-friendly with no mercury and lower CO2 emissions.

LED technology with a wattage of 4.5W

Luminous flux of 470lm and colour temperature of 2700K

CRI (Ra) of 80 and a long average life of 15000 hours

Open fixture rating suitable for residential & consumer use

No dimmable feature for easy use and maintenance

Environmentally-friendly with no mercury content

Perfect replacement for halogen and incandescent lamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy