Bailey Electric & Electronics bv Miniature LED BA9S LED Capsule Lamp, 6000K, White
- RS Stock No.:
- 199-075
- Distrelec Article No.:
- 304-36-815
- Mfr. Part No.:
- LB2401C130W
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
€67.61
(exc. VAT)
€83.16
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €67.61 | €6.761 |
*price indicative
- RS Stock No.:
- 199-075
- Distrelec Article No.:
- 304-36-815
- Mfr. Part No.:
- LB2401C130W
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Capsule Lamp | |
| Lamp Base/Socket | BA9S | |
| Series | Miniature LED | |
| Dimmable | No | |
| Colour Temperature | 6000K | |
| Colour | White | |
| Lifespan | 20000h | |
| Standards/Approvals | No | |
| Length | 24mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Capsule Lamp | ||
Lamp Base/Socket BA9S | ||
Series Miniature LED | ||
Dimmable No | ||
Colour Temperature 6000K | ||
Colour White | ||
Lifespan 20000h | ||
Standards/Approvals No | ||
Length 24mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Tube features white light. It supports 130V AC/DC voltage with a power rating of 0.88W and 8mA current. This 10x24mm lamp offers 5lm brightness and a lifespan of 20000h, ideal for indication and signalling applications.
Colour temperature 6000 K
Diameter 10 mm
Total length 24 mm
Related links
- Bailey Electric & Electronics bv Miniature LED BA9S LED Capsule Lamp White
- Bailey Electric & Electronics bv Miniature LED BA7S LED Capsule Lamp White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(33 W) White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(32 W) Warm White
- Bailey Electric & Electronics bv LED Capsule LV GY6.35 LED Capsule Lamp(29 W) White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(27 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(24 W) Warm White
