Bailey Electric & Electronics bv Miniature LED BA9S LED Capsule Lamp, 6000K, White
- RS Stock No.:
- 199-051
- Distrelec Article No.:
- 304-36-817
- Mfr. Part No.:
- LB2401C48W
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 10 units)*
€139.32
(exc. VAT)
€171.36
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €139.32 | €13.932 |
*price indicative
- RS Stock No.:
- 199-051
- Distrelec Article No.:
- 304-36-817
- Mfr. Part No.:
- LB2401C48W
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | BA9S | |
| Product Type | LED Capsule Lamp | |
| Series | Miniature LED | |
| Dimmable | No | |
| Colour Temperature | 6000K | |
| Colour | White | |
| Lifespan | 30000h | |
| Length | 24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket BA9S | ||
Product Type LED Capsule Lamp | ||
Series Miniature LED | ||
Dimmable No | ||
Colour Temperature 6000K | ||
Colour White | ||
Lifespan 30000h | ||
Length 24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED tube features white light. It supports 8V to 48V AC DC voltage with a power rating of 0.12W and 15mA current. This miniature single LED Ba9s T10X24 provides 5lm brightness and a lifespan of 30000h, ideal for indication and signalling applications, promoting sustainability with LED alternatives to traditional lamps.
Colour temperature 6000 K
Diameter 10 mm
Total length 24 mm
Related links
- Bailey Electric & Electronics bv Miniature LED BA9S LED Capsule Lamp White
- Bailey Electric & Electronics bv Miniature LED BA7S LED Capsule Lamp White
- Bailey Electric Miniature LED BA9S LED Lamp 1 W White, Tube shape
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(33 W) White
- Bailey Electric & Electronics bv LED Capsule LV GY6.35 LED Capsule Lamp(29 W) White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(12 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(32 W) Warm White
