Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(26 W), 3000K, Warm White

Subtotal (1 unit)*

€6.16

(exc. VAT)

€7.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 91 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.16

*price indicative

RS Stock No.:
205-966
Distrelec Article No.:
301-84-568
Mfr. Part No.:
80100040750
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

GY6.35

Product Type

LED Capsule Lamp

Series

LED Capsule

Incandescent Equivalent Wattage

26W

Dimmable

No

Colour

Warm White

Colour Temperature

3000K

Lifespan

20000h

Length

37mm

Standards/Approvals

EN 62471, IEC 62612, EN 12464-1, RoHS

Colour Rendering Index CRI

89%

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Lamp offers a perfect blend of compactness and high efficiency, making it an exceptional alternative to traditional halogen lamps. Designed for both AC and DC low-voltage systems, this light source operates seamlessly in a variety of settings, ensuring robust performance across different environments. With a beautiful clear bulb and a warm white light output of 3000K, the LED GY6.35 illuminates spaces while providing significant energy savings.

High power factor ensures optimal performance and minimal energy waste

Rated for a remarkable lifespan of 20000 hours reducing replacement frequency

Clear cover ensures a stylish appearance while enhancing light distribution

Promotes environmentally friendly lighting with lower energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy