Orbitec BI-PIN GY6.35 LED Capsule Lamp(23 W), 3000K, Warm White
- RS Stock No.:
- 213-2898
- Mfr. Part No.:
- 180813
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€11.17
(exc. VAT)
€13.74
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.17 |
*price indicative
- RS Stock No.:
- 213-2898
- Mfr. Part No.:
- 180813
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Capsule Lamp | |
| Lamp Base/Socket | GY6.35 | |
| Series | BI-PIN | |
| Incandescent Equivalent Wattage | 23W | |
| Dimmable | No | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Lifespan | 25000h | |
| Standards/Approvals | Conformité RoHS, Conformité REACH | |
| Length | 35mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Capsule Lamp | ||
Lamp Base/Socket GY6.35 | ||
Series BI-PIN | ||
Incandescent Equivalent Wattage 23W | ||
Dimmable No | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Lifespan 25000h | ||
Standards/Approvals Conformité RoHS, Conformité REACH | ||
Length 35mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Orbitec GY6 BI-pin lamp LED gives 3000k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 35mm and has 2.5W of wattage.
Weight 6.20g
Related links
- Orbitec BI-PIN G9 LED Capsule Lamp(20 W) Warm White
- Orbitec BI-PIN G4 LED Capsule Lamp(28 W) Warm White
- Orbitec BI-PIN G4 LED Capsule Lamp(15 W) Warm White
- Orbitec BI-PIN G4 LED Capsule Lamp 2 W(20 W) Warm White, Capsule shape
- Orbitec BI-PIN G9 LED Capsule Lamp 3 W(30 W) Warm White, Capsule shape
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(26 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(19 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(12 W) Warm White
