Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(43 W), 2700K, Warm White
- RS Stock No.:
- 205-939
- Distrelec Article No.:
- 302-46-067
- Mfr. Part No.:
- 145103
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€14.45
(exc. VAT)
€17.77
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.45 |
*price indicative
- RS Stock No.:
- 205-939
- Distrelec Article No.:
- 302-46-067
- Mfr. Part No.:
- 145103
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | GY6.35 | |
| Product Type | LED Capsule Lamp | |
| Incandescent Equivalent Wattage | 43W | |
| Series | LED Capsule | |
| Dimmable | Yes | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 47mm | |
| Standards/Approvals | EN 12464-1, EN 62471, IEC 62612, RoHS | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket GY6.35 | ||
Product Type LED Capsule Lamp | ||
Incandescent Equivalent Wattage 43W | ||
Series LED Capsule | ||
Dimmable Yes | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 47mm | ||
Standards/Approvals EN 12464-1, EN 62471, IEC 62612, RoHS | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp redefines energy efficiency and functionality for your lighting needs. Designed with precision, this compact bulb caters to both AC and DC low-voltage systems, making it a versatile choice for various applications. With a luminous output of 520 lumens and a warm white colour temperature of 2700K, this LED lamp creates an inviting atmosphere while significantly reducing energy consumption.
Clear glass housing adds a modern touch to your fixtures
Robust performance across a wide ambient temperature range
Related links
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(26 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(20 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(32 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(24 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Filament Capsule G9 LED Capsule Lamp(32 W) Warm White
