SEEREP SLD G24d PL LED Lamp, Warm White, Tubular shape
- RS Stock No.:
- 288-880
- Mfr. Part No.:
- SLD751052
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€12.83
(exc. VAT)
€15.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.83 |
*price indicative
- RS Stock No.:
- 288-880
- Mfr. Part No.:
- SLD751052
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Product Type | PL LED Lamp | |
| Lamp Base/Socket | G24d | |
| Series | SLD | |
| Lamp Shape | Tubular | |
| Colour | Warm White | |
| Lifespan | 30000h | |
| Length | 152mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Product Type PL LED Lamp | ||
Lamp Base/Socket G24d | ||
Series SLD | ||
Lamp Shape Tubular | ||
Colour Warm White | ||
Lifespan 30000h | ||
Length 152mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SEEREP PL LED offers a highly efficient and reliable lighting solutions for various indoor applications. It provides warm white light making it a great energy-saving alternative to traditional lighting. Its compact design make it ideal for dry indoor spaces.
Power Consumption of 11.5W
Luminous flux is 1000 lumens
Beam angle is 120 degree
Power factor is greater than 0.50
Related links
- SEEREP SLD 2G11 PL LED Lamp Tubular shape
- SEEREP SLD E27 LED Bulbs Tubular shape
- SEEREP SLD E40 LED Bulbs Tubular shape
- SEEREP SLD E40 LED Bulbs Tubular shape
- SEEREP SLD E27 LED Bulbs Tubular shape
- LEDVANCE 40998 R7S LED Lamp 7 W Warm White, Tubular shape
- Osram DULUX G24d-3 PL LED Lamp 10 W(26 W) Warm White, Linear shape
- LEDVANCE DULUX G24d-1 LED Bulbs Tubular shape
