Bailey Electric LED PL 2G11 LED Bulbs, Warm White, Clear, Single Ended shape

Subtotal (1 unit)*

€12.64

(exc. VAT)

€15.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.64

*price indicative

RS Stock No.:
296-749
Mfr. Part No.:
146111
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

2G11

Series

LED PL

Lamp Shape

Single Ended

Colour

Warm White

Lens Colour

Clear

Lifespan

30000h

Standards/Approvals

EN 62612, RoHS, EN 12464-1, EN 62471

Length

229mm

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED PL Glass 2G11 4-pin TC-L lamps replace compact fluorescent lamps without integrated ballasts, ideal for public spaces, corridors, offices, and orientation lighting. They maintain the same shape and glass construction as the fluorescent versions, ensuring a uniform light image. These LEDs connect directly to mains voltage and should not be used with electronic ballasts. Always disconnect the ballast.

Socket 2G11

Colour White

Colour temperature 3000k to 3000k

Colour housing White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy