Bailey Electric LED PL G24d LED Bulbs, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 296-776
- Mfr. Part No.:
- 146313
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€10.28
(exc. VAT)
€12.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.28 |
*price indicative
- RS Stock No.:
- 296-776
- Mfr. Part No.:
- 146313
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G24d | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | Warm White | |
| Lifespan | 30000h | |
| Standards/Approvals | RoHS, EN 12464-1, EN 62471, EN 62612 | |
| Length | 143mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G24d | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour Warm White | ||
Lifespan 30000h | ||
Standards/Approvals RoHS, EN 12464-1, EN 62471, EN 62612 | ||
Length 143mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL Glass G24 TC-D lamps replace compact fluorescent lamps without integrated ballast. Used in public spaces, corridors, offices, and as orientation lighting, they maintain the same shape, size, and uniform light as their fluorescent counterparts. Directly connect to mains voltage (AC). Not for use with Electronic Ballast (HF/ECG); disconnect ballast before use. Magnetic ballast disconnecting is optional. Ambient temperature range: -20°C to 40°C.
Nominal voltage 220 to 240V
Nominal current 48mA
Power factor 0.5
Related links
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
