Bailey Electric BaiSpot LED MV GU10 LED Bulbs, Neutral White, Clear, Reflector shape
- RS Stock No.:
- 205-940
- Distrelec Article No.:
- 302-46-068
- Mfr. Part No.:
- 145104
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€6.41
(exc. VAT)
€7.88
(inc. VAT)
Limited stock
- Plus 284 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.41 |
*price indicative
- RS Stock No.:
- 205-940
- Distrelec Article No.:
- 302-46-068
- Mfr. Part No.:
- 145104
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Bulbs | |
| Series | BaiSpot LED MV | |
| Lamp Shape | Reflector | |
| Colour | Neutral White | |
| Lens Colour | Clear | |
| Lifespan | 25000h | |
| Standards/Approvals | EN 62471, EN 62612, RoHS, EN 12464-1 | |
| Length | 52mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket GU10 | ||
Product Type LED Bulbs | ||
Series BaiSpot LED MV | ||
Lamp Shape Reflector | ||
Colour Neutral White | ||
Lens Colour Clear | ||
Lifespan 25000h | ||
Standards/Approvals EN 62471, EN 62612, RoHS, EN 12464-1 | ||
Length 52mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Spotlight from the BaiSpot series combines elegant design with superior performance, providing a brilliant illumination ideal for enhancing any space. Its compact GU10 Glass structure features a remarkable 8.3W output that equivalent to a traditional 75W halogen bulb, allowing for significant energy savings without compromising on luminosity. Designed for both aesthetic and practical use, this light fitting gives off an impressive 600 lumens at a neutral white tone, making it perfect for creating a warm yet vibrant atmosphere.
Rated for a long lifespan reducing the need for frequent replacements
High colour rendering index ensures vibrant colour accuracy
Compatible with a wide range of interior styles enhancing décor
Related links
- Bailey Electric BaiSpot LED MV GU10 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED MV GU10 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.6 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR11 GU10 LED Lamp 3.5 W(35 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
