RS Better World
Bailey Electric BaiSpot LED MV GU10 LED Bulbs, Warm White, Clear, Reflector shape
- RS Stock No.:
- 296-755
- Mfr. Part No.:
- 146181
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€4.48
(exc. VAT)
€5.51
(inc. VAT)
In Stock
- Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 296-755
- Mfr. Part No.:
- 146181
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Series | BaiSpot LED MV | |
| Lamp Shape | Reflector | |
| Colour | Warm White | |
| Lens Colour | Clear | |
| Lifespan | 50000h | |
| Length | 55mm | |
| Standards/Approvals | RoHS, EN 62612, EN 12464-1, EN 62471 | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label B | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Series BaiSpot LED MV | ||
Lamp Shape Reflector | ||
Colour Warm White | ||
Lens Colour Clear | ||
Lifespan 50000h | ||
Length 55mm | ||
Standards/Approvals RoHS, EN 62612, EN 12464-1, EN 62471 | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label B | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED spots PAR16 from the Bai Spot series are characterized by a much longer lifespan and significantly less energy consumption than their halogen predecessors. Due to the compact design, they are easily interchangeable. Spots are mainly used to provide directed light from the ceiling or wall. This glass version literally and figuratively has an extra beautiful appearance because the part through which the light shines is made entirely of glass. This version of the Bai Spot has energy class B so is even more energy efficient. Ambient temperature range -20°C to +40°C.
Socket GU10
Colour Other
Colour temperature 2700k to 2700k
Colour housing Colourless
Related links
- Bailey Electric BaiSpot LED MV GU10 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED MV GU10 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV E27 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 3.6 W(50 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
