Bailey Electric LED PL G24d LED Bulbs, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 296-773
- Mfr. Part No.:
- 146311
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.48 |
*price indicative
- RS Stock No.:
- 296-773
- Mfr. Part No.:
- 146311
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G24d | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | Warm White | |
| Lifespan | 30000h | |
| Standards/Approvals | RoHS, EN 12464-1, EN 62612, EN 62471 | |
| Length | 109mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G24d | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour Warm White | ||
Lifespan 30000h | ||
Standards/Approvals RoHS, EN 12464-1, EN 62612, EN 62471 | ||
Length 109mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL Glass G24 TC-D lamps replace commonly used compact fluorescent lamps without integrated ballast. PL stands for Public, as these lamps are mainly used in public spaces, corridors, offices, and for orientation lighting. They have the same shape and size as their fluorescent predecessors and are made of glass, ensuring uniform light. These are sustainable 1-on-1 replacements. Connect directly to mains voltage (AC), and disconnect ballast before use. Disconnecting magnetic ballast is optional. Suitable for ambient temperatures from -20°C to 40°C.
Nominal voltage 220 to 240V
Nominal current 38mA
Power factor 0.5
Related links
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Frost, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
