Bailey Electric & Electronics bv LED PL G23 LED Bulbs 4.5 W(9W), 3000K, Warm White, Single Ended shape
- RS Stock No.:
- 296-851
- Mfr. Part No.:
- 146107
- Manufacturer:
- Bailey Electric & Electronics bv

1 / 1
Subtotal (1 unit)**
€7.10
(exc. VAT)
€8.73
(inc. VAT)
Temporarily out of stock - back order for despatch 29-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €7.10 |
**price indicative
- RS Stock No.:
- 296-851
- Mfr. Part No.:
- 146107
- Manufacturer:
- Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bailey Electric & Electronics bv | |
Lamp Base | G23 | |
Wattage | 4.5 W | |
Colour Temperature | 3000K | |
Series | LED PL | |
Incandescent Equivalent Wattage | 9W | |
Lamp Type | LED | |
Dimmable | No | |
Lamp Shape | Single Ended | |
Colour Tone | Warm White | |
Select all | ||
---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base G23 | ||
Wattage 4.5 W | ||
Colour Temperature 3000K | ||
Series LED PL | ||
Incandescent Equivalent Wattage 9W | ||
Lamp Type LED | ||
Dimmable No | ||
Lamp Shape Single Ended | ||
Colour Tone Warm White | ||
Related links
- Bailey Electric & Electronics bv LED PL G23 LED Bulbs 4.5 W(9W)...
- Bailey Electric & Electronics bv LED PL G23 LED Bulbs 4.5 W(9W)...
- Bailey Electric & Electronics bv LED PL 2G7 LED Bulbs 4.5 W(9W)...
- Bailey Electric & Electronics bv LED PL 2G7 4P LED Bulbs 4.5 W(9W)...
- Bailey Electric & Electronics bv LED PL G23 LED Bulbs 3 W(7W) Warm...
- Bailey Electric & Electronics bv LED PL 2G7 4P LED Bulbs 4.5 W(9W)...
- Bailey Electric & Electronics bv LED PL 2G7 LED Bulbs 4.5 W(9W)...
- Bailey Electric & Electronics bv LED PL G24d LED Bulbs 4.5 W(10W)...