Orbitec 180 E27 LED Bulbs, White, Reflector shape
- RS Stock No.:
- 302-715
- Mfr. Part No.:
- 180410
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€26.25
(exc. VAT)
€32.29
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.25 |
*price indicative
- RS Stock No.:
- 302-715
- Mfr. Part No.:
- 180410
- Manufacturer:
- Orbitec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | 180 | |
| Lamp Shape | Reflector | |
| Colour | White | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series 180 | ||
Lamp Shape Reflector | ||
Colour White | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Orbitec LED Lamp is a high performance LED light designed for focused illumination with a power consumption of only 13W, it delivers a bright 1040 lumens of warm white light at a 3000K colour temperature. It is ideal for directional lightning with a life span of 25,000 hours.
40 degree beam angle
Compact size with diameter of 95 mm and height of 95 mm
RoHS and REACH compliant
Adjustable brightness for customized lighting
Related links
- Orbitec 180 E27 LED Bulbs Reflector shape
- Orbitec 180 E27 LED Bulbs Round shape
- Orbitec 180 GU10 LED Bulbs 13 W White, Reflector shape
- Philips Lighting LV GU5.3 LED Reflector Lamp 7 W(50 W) Cool White, Reflector shape
- Orbitec PAR16 GU10 LED Reflector Lamp 4.9 W(53 W) Cool White, Reflector shape
- Orbitec 180 GY6.35 LED Bulbs Linear shape
- Orbitec MR11 GU4 LED Reflector Lamp 2.5 W(21 W) Warm White, Reflector shape
- Orbitec R39 E14 LED Reflector Lamp 3 W(30 W) Warm White, Reflector shape
