Orbitec 180 GU10 LED Bulbs 13 W, 3000K, White, Reflector shape

Subtotal (1 unit)*

€33.51

(exc. VAT)

€41.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.51

*price indicative

RS Stock No.:
683-233
Mfr. Part No.:
180898
Manufacturer:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED Bulbs

Lamp Base/Socket

GU10

Power

13W

Series

180

Dimmable

Yes

Lamp Shape

Reflector

Colour

White

Colour Temperature

3000K

Voltage

230V ac

Luminous Flux

1150lm

Diameter

111mm

Lifespan

25000h

Standards/Approvals

No

Length

69mm

Viewing Angle

25

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The Orbitec LED is a Compact and efficient lighting solution designed for warm ambient illumination. With a size of 111x69 mm and operating directly on 230V, it delivers 1150 lumens at just 13 watts, making it Ideal for energy-conscious installations. Its 25° beam angle ensures focused lighting, while the 3000K colour temperature provides a cozy, warm white glow.

Power 13 W at 230 V

Light output 1150 lumens

Beam angle 25 degrees

Colour temperature 3000K warm white

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy