Orbitec MR11 GU4 LED Reflector Lamp 2.5 W(21 W), 3000K, Warm White, Reflector shape
- RS Stock No.:
- 265-8286
- Mfr. Part No.:
- 180578
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€12.42
(exc. VAT)
€15.28
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.42 |
*price indicative
- RS Stock No.:
- 265-8286
- Mfr. Part No.:
- 180578
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Reflector Lamp | |
| Lamp Base/Socket | GU4 | |
| Power | 2.5W | |
| Series | MR11 | |
| Incandescent Equivalent Wattage | 21W | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Luminous Flux | 165lm | |
| Lifespan | 30000h | |
| Diameter | 35mm | |
| Length | 39mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 30 ° | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Reflector Lamp | ||
Lamp Base/Socket GU4 | ||
Power 2.5W | ||
Series MR11 | ||
Incandescent Equivalent Wattage 21W | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Luminous Flux 165lm | ||
Lifespan 30000h | ||
Diameter 35mm | ||
Length 39mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 30 ° | ||
- COO (Country of Origin):
- CN
The Orbitec GU4 Bi-pin base for MR11 bulb LED reflector lamp has 35 mm diameter with 12V AC/DC supply needed, and has 30000 (h) life time period.
Luminance Intensity (Cd) 380
Color temperature is equal to 3000 K
Related links
- Orbitec MR11 GU4 LED Reflector Lamp 2.5 W(21 W) Neutral White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W) Warm White, Reflector shape
- Orbitec R39 E14 LED Reflector Lamp 3 W(30 W) Warm White, Reflector shape
- Orbitec PAR16 GU10 LED Reflector Lamp 4.5 W(53 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 8 W(50 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 5 W(35 W) Warm White, Reflector shape
- SHOT SLD6 GU5.3 LED Reflector Lamp 5 W(36 W) Warm White, Reflector shape
- SHOT SLD6 GU5.3 LED Reflector Lamp 6.2 W(38 W) Warm White, Reflector shape
