Orbitec 180 GU10 LED Bulbs, Yellow, Reflector shape
- RS Stock No.:
- 302-720
- Mfr. Part No.:
- 180154
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€8.09
(exc. VAT)
€9.95
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.09 |
*price indicative
- RS Stock No.:
- 302-720
- Mfr. Part No.:
- 180154
- Manufacturer:
- Orbitec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Series | 180 | |
| Lamp Shape | Reflector | |
| Colour | Yellow | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Series 180 | ||
Lamp Shape Reflector | ||
Colour Yellow | ||
Lifespan 25000h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Orbitec LED Lamp designed for creating vibrant yellow lightning with a low power consumption of 1.1W. It is ideal for accent lightning, decorative purposes or special effects. It offers a long lifespan of 25,000 hours ensuring reliable performance in a variety of settings.
25 degree beam angle
Compact size with diameter of 50 mm and height of 56 mm
RoHS and REACH compliant
Related links
- Orbitec 180 GU10 LED Bulbs 13 W White, Reflector shape
- Orbitec PAR16 GU10 LED Reflector Lamp 4 W Reflector shape
- Orbitec 180 E27 LED Bulbs Reflector shape
- Orbitec PAR16 GU10 LED Reflector Lamp 4.9 W(53 W) Cool White, Reflector shape
- Orbitec PAR16 GU10 LED Reflector Lamp 4.5 W(53 W) Warm White, Reflector shape
- Sylvania GU10 LED Bulbs 2.2 W(50 W) Warm White, Reflector shape
- Bailey Electric Ecobasic LED Spot GU10 LED Bulbs Reflector shape
- Bailey Electric BaiSpot LED MV GU10 LED Bulbs Clear, Reflector shape
