Bailey Electric A60 E27 LED 5 W(40 W), 3000K, White, Pear shape
- RS Stock No.:
- 711-954
- Mfr. Part No.:
- 146892
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€17.97
(exc. VAT)
€22.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.97 |
*price indicative
- RS Stock No.:
- 711-954
- Mfr. Part No.:
- 146892
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED | |
| Power | 5W | |
| Current | 840mA | |
| Series | A60 | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 60V | |
| Luminous Flux | 470lm | |
| Colour Reference Code | Warm White | |
| Diameter | 60mm | |
| Lifespan | 15000h | |
| Length | 108mm | |
| Viewing Angle | 170 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED | ||
Power 5W | ||
Current 840mA | ||
Series A60 | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 60V | ||
Luminous Flux 470lm | ||
Colour Reference Code Warm White | ||
Diameter 60mm | ||
Lifespan 15000h | ||
Length 108mm | ||
Viewing Angle 170 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED bulb is designed for low-voltage applications, providing a versatile lighting solution for settings off the conventional high-voltage grid. Ideal for environments such as boats, garages, and rural areas, this environmentally-friendly LED bulb emits a warm white light of 470 lumens at a power consumption of just 5 watts. With compatibility for both AC and DC voltage, it ensures you can easily integrate it into your existing lighting systems, making it a reliable choice for efficient energy use in various locations.
Energy-efficient lighting with just 5 Watts of power consumption
Generates a luminous flux of 470 lumens for bright illumination
Compatible with both AC and DC voltage, suitable for diverse applications
Warm white light at a colour temperature of 3000K, enhancing ambience
Designed for low-voltage settings, perfect for battery or generator use
Features a 170° beam angle, providing ample coverage in any space
Manufactured with Durable plastic, ensuring long-lasting performance
Average nominal lifetime of 15,000 hours for reduced frequency of replacement
Rated IP20 for use in indoor environments, maintaining safety standards
Silent operation without dimming capabilities, Ideal for various settings
Related links
- Bailey Electric A60 E27 LED 7 W(60 W) White, Pear shape
- Bailey Electric E27 E27 LED Bulbs 4 W(30 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 7.2 W(100 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 5 W(75 W) White, Pear shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) White, A60 shape
- Bailey Electric E27 E27 LED Bulbs 4 W(40 W) White, Pear shape
- Bailey Electric LED Filament GLS E27 LED Lamp 4.5 W(40 W) White, Pear shape
- Orbitec A60 E27 LED GLS Bulb 10 W(60 W) Warm White, Standard shape
